Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C 18.29 mm, -40 °C 14.7mm 8.8 mm
- RS Stock No.:
- 172-5429
- Mfr. Part No.:
- 7490220122
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 290 units)*
SGD2,803.14
(exc. GST)
SGD3,055.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 290 - 580 | SGD9.666 | SGD2,803.14 |
| 870 - 1160 | SGD9.304 | SGD2,698.16 |
| 1450 + | SGD8.722 | SGD2,529.38 |
*price indicative
- RS Stock No.:
- 172-5429
- Mfr. Part No.:
- 7490220122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1dB | |
| Mount Type | Surface | |
| Depth | 8.8mm | |
| Length | 18.29mm | |
| Width | 14.7mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WE-LAN | |
| Standards/Approvals | IEEE 802.3at, IEEE 802.3ab, IEEE 802.3u, DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3af | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1dB | ||
Mount Type Surface | ||
Depth 8.8mm | ||
Length 18.29mm | ||
Width 14.7mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WE-LAN | ||
Standards/Approvals IEEE 802.3at, IEEE 802.3ab, IEEE 802.3u, DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3af | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-LAN Series LAN Ethernet Transformer, 350μH Inductance, 1:1 Turns Ratio - 7490220122
This LAN Ethernet transformer provides common-mode choking and signal coupling for network interfaces in equipment requiring power delivery over data lines. It is designed for surface mounting and supports industry Ethernet speed and PoE standards across typical industrial temperature ranges. The device's construction conforms to flame-retardant DAP black material requirements and maintains low insertion loss to preserve signal integrity in powered and unpowered links.
Features and Benefits:
• 1:1 turns ratio reduces amplitude distortion for balanced signalling
• -1dB insertion loss preserves signal fidelity at high data rates
• 350μH inductance suppresses common-mode noise on transmit pairs
• Surface-mount assembly enables Compact PCB integration
• -40 to 85°C range maintains operation in wide temperature environments
• -1dB insertion loss preserves signal fidelity at high data rates
• 350μH inductance suppresses common-mode noise on transmit pairs
• Surface-mount assembly enables Compact PCB integration
• -40 to 85°C range maintains operation in wide temperature environments
Applications
• Suitable for PoE switches complying with IEEE 802.3at requirements
• Ideal for gigabit links meeting IEEE 802.3ab specifications
• Used with legacy Fast Ethernet systems following IEEE 802.3u standards
• Can be used for PoE deployment under IEEE 802.3af power rules
• Suitable for PoE++ installations aligned to IEEE 802.3bt demands
• Ideal for gigabit links meeting IEEE 802.3ab specifications
• Used with legacy Fast Ethernet systems following IEEE 802.3u standards
• Can be used for PoE deployment under IEEE 802.3af power rules
• Suitable for PoE++ installations aligned to IEEE 802.3bt demands
What material standard governs the external housing?
The component uses DAP black material rated to UL94V-0 for flame retardancy.
How many isolated outputs does it provide?
It provides a single output winding suited to typical magnetics arrangements.
What is the device's performance impact on link transmission?
It exhibits an insertion loss of -1dB which minimises attenuation on Ethernet signals.
Which operating temperatures will it tolerate?
It operates between -40 to 85°C for use in varied thermal environments.
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.7mm 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.7mm 7.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.27mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 13.97mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.2mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.7mm 10.85 mm
