Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C 28.57 mm, -40 °C 12.7mm 10.85 mm
- RS Stock No.:
- 135-3827
- Mfr. Part No.:
- 749024012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 450 units)*
SGD14,814.90
(exc. GST)
SGD16,148.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 450 - 450 | SGD32.922 | SGD14,814.90 |
| 900 - 900 | SGD32.35 | SGD14,557.50 |
| 1350 - 2250 | SGD31.506 | SGD14,177.70 |
| 2700 - 4950 | SGD29.862 | SGD13,437.90 |
| 5400 + | SGD26.746 | SGD12,035.70 |
*price indicative
- RS Stock No.:
- 135-3827
- Mfr. Part No.:
- 749024012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LAN Ethernet Transformer | |
| Number of Outputs | 1 | |
| Insertion Loss | -1.3dB | |
| Mount Type | Surface | |
| Depth | 10.85mm | |
| Length | 28.57mm | |
| Inductance | 350μH | |
| Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Turns Ratio | 1:1 | |
| Isolation Voltage | 4000V ac | |
| Standards/Approvals | EN 60950-1, IEC 60601-1:2006, UL 60950-1, AS/NZS 60950.1, IEC 60950-1, CSA 60950-1, IEEE 802.3 | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LAN Ethernet Transformer | ||
Number of Outputs 1 | ||
Insertion Loss -1.3dB | ||
Mount Type Surface | ||
Depth 10.85mm | ||
Length 28.57mm | ||
Inductance 350μH | ||
Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Turns Ratio 1:1 | ||
Isolation Voltage 4000V ac | ||
Standards/Approvals EN 60950-1, IEC 60601-1:2006, UL 60950-1, AS/NZS 60950.1, IEC 60950-1, CSA 60950-1, IEEE 802.3 | ||
Termination Type Solder | ||
Wurth 10/100/1000 1 Port LAN Transformers
WE-LAN transformers from Wurth Elektronik are designed for Ethernet and PoE (Power over Ethernet) applications. Other suitable applications included 1 Gbit Ethernet, Hub, Router and Switches. WE-LAN transformers are compliant with most ICs for Ethernet applications such as AMD, Globespan, Intel and Realtek. These surface mount transformers are compliant with IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEE 802.3bt standards.
Features
Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
Surface Mount
Applications
Ethernet
Power over Ethernet
1 Gigabit Ethernet
Compliant with most ICs for ethernet applications like Intel, AMD, Globespan and RealTek
Hub, Router, Switches
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.7mm 10.85 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 28.57 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 9.27mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 13.97mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.2mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.7mm 8.8 mm
