Brady Green, Clear Adhesive Electrical Label, Pack of 1 Per Pack
- RS Stock No.:
- 286-343
- Mfr. Part No.:
- M6-21-427-GR
- Manufacturer:
- Brady
Subtotal (1 reel of 100 units)*
SGD147.02
(exc. GST)
SGD160.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD147.02 | SGD1.47 |
*price indicative
- RS Stock No.:
- 286-343
- Mfr. Part No.:
- M6-21-427-GR
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Type | Electrical | |
| Fixing Type | Adhesive | |
| Product Type | Label | |
| Colour | Green, Clear | |
| Printer Type | Thermal | |
| Quantity Per Package | 1Per Pack | |
| Width | 1in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Type Electrical | ||
Fixing Type Adhesive | ||
Product Type Label | ||
Colour Green, Clear | ||
Printer Type Thermal | ||
Quantity Per Package 1Per Pack | ||
Width 1in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
