Brady Label Printer Roll
- RS Stock No.:
- 711-7818
- Mfr. Part No.:
- M71-23-427
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
SGD95.14
(exc. GST)
SGD103.70
(inc. GST)
- RS Stock No.:
- 711-7818
- Mfr. Part No.:
- M71-23-427
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Roll | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Roll | ||
- COO (Country of Origin):
- MX
The Brady TLS 2200 series are self-Laminating Vinyl (B-427 ) wire and cable labels, having an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. These labels provided in a self-laminated format with a white printable zone and translucent over laminating area to protect text.
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Related links
- Brady Label Printer Ribbon Label for use with BMP71 Printers
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- Brady Label Printer Ribbon Label for use with BMP61 Printers
- Brady Label Printer Ribbon Label for use with Labels for M610 Printers
- Brady Label Printer Ribbon Self-Laminating Vinyl Wrap Around Label for use with Cable Label Printers Printers
- Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels 101.6mm Height, 100 Qty
- Brady Black on Transparent Label 38.1 mm Width 38.1 mm Label Width

