Brady B-595 Vinyl White White Print Label Roll, 50.80mm Width, 1 Qty
- RS Stock No.:
- 213-8492
- Mfr. Part No.:
- M61C-2000-595-WT
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD323.18
(exc. GST)
SGD352.27
(inc. GST)
- RS Stock No.:
- 213-8492
- Mfr. Part No.:
- M61C-2000-595-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Select all | ||
|---|---|---|
Brand Brady | ||
- COO (Country of Origin):
- MX
The Brady white vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.
Service temperature of -40 to 180° F
Thickness 0.004 in
Thickness 0.004 in
Related links
- Brady B-498 Repositionable Vinyl White Cable Labels 1 Qty
- Brady B-422 Polyester White Cable Labels 1 Qty
- Brady B-595 White on White on Transparent Label Printer Tape 19.05 mm Width
- Brady White Label Roll 1 Roll Qty
- Brady White Label 1 Per Pack Qty, 15.24 m
- Brady White Label 1 Per Pack Qty, 15.24 m
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady White Label Roll 1 Roll Qty

