Brother PT‑E720BT Handheld Label Printer, 24 mm Max Label Width, USB
- RS Stock No.:
- 930-232
- Mfr. Part No.:
- PTE-720BTZ1
- Manufacturer:
- Brother
N
This image is representative of the product range
Subtotal (1 unit)*
SGD343.04
(exc. GST)
SGD373.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD343.04 |
*price indicative
- RS Stock No.:
- 930-232
- Mfr. Part No.:
- PTE-720BTZ1
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Battery Type | Li-ion Rechargeable Battery | |
| Product Type | Label Printer | |
| Model Number | PT‑E720BT | |
| Application | Chemical | |
| Maximum Label Width | 24mm | |
| Handheld | Yes | |
| Colour | Black | |
| Keyboard | No | |
| Wireless Connectivity | Bluetooth 5.0 | |
| Plug Type | USB | |
| Computer Connectivity | USB | |
| Barcode | Yes | |
| Print Resolution | 180 dpi | |
| Cutter | Automatic | |
| Connection Port | USB 2.0 | |
| Width | 128mm | |
| Weight | 640g | |
| Depth | 67mm | |
| Height | 128mm | |
| Standards/Approvals | No | |
| Print Speed | 20mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Battery Type Li-ion Rechargeable Battery | ||
Product Type Label Printer | ||
Model Number PT‑E720BT | ||
Application Chemical | ||
Maximum Label Width 24mm | ||
Handheld Yes | ||
Colour Black | ||
Keyboard No | ||
Wireless Connectivity Bluetooth 5.0 | ||
Plug Type USB | ||
Computer Connectivity USB | ||
Barcode Yes | ||
Print Resolution 180 dpi | ||
Cutter Automatic | ||
Connection Port USB 2.0 | ||
Width 128mm | ||
Weight 640g | ||
Depth 67mm | ||
Height 128mm | ||
Standards/Approvals No | ||
Print Speed 20mm/s | ||
- COO (Country of Origin):
- CN
The Brother labelling machine offers a Compact and portable solution for printing customised labels on-the-go, designed to enhance efficiency and convenience at job sites.
Prints Durable labels up to 24mm wide
Includes QR code, barcode, and logo printing functionality
Compatible with Brothers Pro Tape range for industrial applications
Offers USB and Bluetooth connectivity for seamless label design
Related links
- Brother PT‑E720BT Handheld Label Printer USB
- Brother PT‑E920BT Handheld Label Printer USB
- Dymo 2202121 Handheld Label Printer USB Type C
- Dymo 2202105 Handheld Label Printer USB Type C
- Dymo 2197370 Handheld Label Printer USB Type C
- Dymo 2202106 Handheld Label Printer USB Type C
- Dymo 2202107 Handheld Label Printer USB Type C
- Dymo 2202104 Handheld Label Printer USB Type C
