StarTech.com 1 USB Extension Module HDMI over IP Receiver 100 m
- RS Stock No.:
- 756-724
- Mfr. Part No.:
- IH2006-KVM-RX
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
SGD457.40
(exc. GST)
SGD498.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD457.40 |
*price indicative
- RS Stock No.:
- 756-724
- Mfr. Part No.:
- IH2006-KVM-RX
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Receiver | |
| Video Connection Type | HDMI | |
| Sub Type | Extension Module | |
| Keyboard/Mouse Connection Type | USB | |
| Number of Ports | 1 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Transmission Method | IP | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Colour | Black | |
| Power Consumption | 10W | |
| Extension Distance | 100m | |
| Receiver Depth | 106mm | |
| Receiver Height | 25mm | |
| Standards/Approvals | RoHS | |
| Receiver Width | 103mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Receiver | ||
Video Connection Type HDMI | ||
Sub Type Extension Module | ||
Keyboard/Mouse Connection Type USB | ||
Number of Ports 1 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Transmission Method IP | ||
Maximum Resolution 3840 x 2160 pixels | ||
Colour Black | ||
Power Consumption 10W | ||
Extension Distance 100m | ||
Receiver Depth 106mm | ||
Receiver Height 25mm | ||
Standards/Approvals RoHS | ||
Receiver Width 103mm | ||
- COO (Country of Origin):
- CN
StarTech Receiver, 100m Extension Distance, 3840x2160 Maximum Resolution - IH2006-KVM-RX
This receiver extends HDMI and USB KVM signals over IP to support remote single-display installations. It operates as a Compact extension module that converts HDMI video and USB keyboard/mouse connections into an IP stream, enabling display and peripheral access over distance while complying with environmental standards.
Features and Benefits:
• Supports 3840x2160 resolution for high-definition display
• Extends signals up to 100 m to reach remote workstations
• Consumes 10W for predictable power budgeting
• Provides one HDMI output to drive a single monitor
• USB keyboard and mouse passthrough for local control
• IP transmission method for network-based distribution
• Extends signals up to 100 m to reach remote workstations
• Consumes 10W for predictable power budgeting
• Provides one HDMI output to drive a single monitor
• USB keyboard and mouse passthrough for local control
• IP transmission method for network-based distribution
Applications
• Suitable for control-room workstations requiring remote video access
• Ideal for factory-floor HMI connections across long runs
• Used with automation consoles needing centralised peripherals
• Can be used for test benches requiring single-display extension
• Used for AV distribution in lecture theatres over Ethernet
• Ideal for factory-floor HMI connections across long runs
• Used with automation consoles needing centralised peripherals
• Can be used for test benches requiring single-display extension
• Used for AV distribution in lecture theatres over Ethernet
What physical size should I allow for rack or shelf placement?
The unit measures 103mm wide, 106mm deep and 25mm high, allowing Compact mounting in limited spaces.
How many displays can be driven simultaneously by this unit?
It supports a single display output, providing one HDMI feed for local remote-viewing setups.
Which video and peripheral interfaces does it accept at the receiver end?
The receiver presents an HDMI video connection and USB ports for keyboard and mouse connectivity.
Is there any regulatory compliance relevant to installation?
The device meets RoHS approval criteria, informing material selection and disposal considerations.
Related links
- StarTech.com 1 Port HDMI over IP 3.5 mm Stereo Extension Module 0 mm, 3840 x 2160 pixels Maximum Resolution
- StarTech.com 1 Port HDMI over IP HDMI Receiver 100 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 USB Extender HDMI KVM Extender 100 m
- StarTech.com 1 USB HDMI over Fibre KVM Extender 300 m
- StarTech.com 1 USB 1.1 Catx USB Extender, up to 40 m Extension Distance
- StarTech.com USB Extender HDMI over HDMI KVM Extender
- StarTech.com 1 USB Extender DisplayPort over DP KVM Extender 300 m
- StarTech.com 1 USB Extender Pair VGA over Catx KVM Extender 300 m

