Toughbuilt Industries Black, Yellow Plastic Knee Pad Resistant to Abrasion Resistant
- RS Stock No.:
- 763-615
- Mfr. Part No.:
- TB-KP-G3-BEA
- Manufacturer:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
SGD139.80
(exc. GST)
SGD152.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD139.80 |
*price indicative
- RS Stock No.:
- 763-615
- Mfr. Part No.:
- TB-KP-G3-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Knee Pad | |
| Knee Cap Material | Plastic | |
| Resistance Features | Abrasion Resistant | |
| Colour | Black, Yellow | |
| Series | TB KP | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Knee Pad | ||
Knee Cap Material Plastic | ||
Resistance Features Abrasion Resistant | ||
Colour Black, Yellow | ||
Series TB KP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Knee pad features a comfortable GelFit and foam design, ergonomically shaped to embrace the knee, upper shin, and thigh. Made with abrasion-resistant 1680D fabric, it offers ultimate durability. The integrated thigh support ensures the knee remains centered within the knee pad, preventing twisting. It provides excellent stability while allowing easy side-to-side movement for maximum comfort during extended use.
Ergonomically shaped to embrace the knee, upper shin, and thigh
Made from abrasion-resistant 1680D fabric for durability
Includes thigh support to keep the knee perfectly centered within the pad
Provides stability while allowing easy side to side movement
Related links
- Toughbuilt Industries Black Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Black Rubber Knee Pad, Buckle Resistant to Abrasion Resistant
- Toughbuilt Industries Black, Silver EVA Knee Pad
- Toughbuilt Industries Yellow 2 Shelf Plastic Shelf 420 mm, 45 kg Load
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries Mesh, Plastic Tool Bag with Shoulder Strap 370 mm x 470 mm
- Toughbuilt Industries 1 Drawer Plastic Tool Box 435 mm 560 mm 25.5
