Temporarily out of stock
- RS Stock No.:
- 525-097
- Mfr. Part No.:
- 1.30.096.501/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | Momentary | |
| Switch Contact Current | 6A | |
| IP Rating | IP65 | |
| Bezel Shape | Square | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 35V dc | |
| Key Index Angle | 40° | |
| Standards/Approvals | CCC, CE, RoHS, UR, REACH, CSA | |
| Maximum Operating Temperature | 70°C | |
| Series | RAFIX 16 F | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Life | 65000Cycles | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation Momentary | ||
Switch Contact Current 6A | ||
IP Rating IP65 | ||
Bezel Shape Square | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 35V dc | ||
Key Index Angle 40° | ||
Standards/Approvals CCC, CE, RoHS, UR, REACH, CSA | ||
Maximum Operating Temperature 70°C | ||
Series RAFIX 16 F | ||
Minimum Operating Temperature -25°C | ||
Mechanical Life 65000Cycles | ||
- COO (Country of Origin):
- HU
The RAFI Keylock switch with a square collar and momentary contact function is ideal for applications in measurement, control, and vehicle construction. Built with robustness to allow operation with gloves, it features IP65 front-side protection and complies with DIN EN 1303 for reliable locking systems.
Black bezel colour and black collar colour
Key lock Micromec
Threaded ring maximum torque of 1.2 Nm
Rotating angle 1 x 40 degree
