RAFI IP40 Key Switch, 1 NO/1 NC, 4A 45-Way
- RS Stock No.:
- 523-732
- Mfr. Part No.:
- 1.15.108.661/0100
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
SGD155.40
(exc. GST)
SGD169.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD155.40 | SGD77.70 |
*price indicative
- RS Stock No.:
- 523-732
- Mfr. Part No.:
- 1.15.108.661/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 45 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | 1 NO/1 NC | |
| Switch Contact Current | 4A | |
| IP Rating | IP40 | |
| Terminal Type | Solder Terminal | |
| Bezel Shape | Rectangular | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 230V dc | |
| Switch Configuration | 1 NO/1 NC | |
| Key Index Angle | 90° | |
| Standards/Approvals | CSA, UR, CE, REACH, RoHS, CCC | |
| Contact Material | Silver | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | LUMOTAST 75 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 45 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration 1 NO/1 NC | ||
Switch Contact Current 4A | ||
IP Rating IP40 | ||
Terminal Type Solder Terminal | ||
Bezel Shape Rectangular | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 230V dc | ||
Switch Configuration 1 NO/1 NC | ||
Key Index Angle 90° | ||
Standards/Approvals CSA, UR, CE, REACH, RoHS, CCC | ||
Contact Material Silver | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series LUMOTAST 75 | ||
The RAFI key lock switch rectangular collar are created according to the DIN EN 1303 standard by well-known lock manufacturers. They are open, mechanical systems which, depending on the environmental conditions, require occasional maintenance (e.g. greasing & oiling) by the machine or system operator. The familiar connection concept makes the LUMOTAST 75 series your reliable component. Illuminated pushbuttons and signal lamps are also available to match the design. The basic version of the LUMOTAST 75 offers protection class IP 40 according to DIN.
Degree of protection front side according to DIN EN 60529 IP40
MOQ order 10 pcs
RoHS compliant
REACH compliant
