RAFI IP65 Key Switch, 100mA 455-Way
- RS Stock No.:
- 523-671
- Mfr. Part No.:
- 1.30.245.502/0000
- Manufacturer:
- RAFI
Subtotal (1 unit)*
SGD54.31
(exc. GST)
SGD59.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD54.31 |
*price indicative
- RS Stock No.:
- 523-671
- Mfr. Part No.:
- 1.30.245.502/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 455 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary, Latching | |
| Switch Contact Current | 100mA | |
| IP Rating | IP65 | |
| Bezel Shape | Round | |
| Contact AC Voltage | 400V ac | |
| Contact DC Voltage | 35V dc | |
| Standards/Approvals | CE, VDE, REACH, CCC, RoHS, c UR us | |
| Key Index Angle | 90° | |
| Series | RAFIX 22 QR | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 455 | ||
Product Type Key Switch | ||
Switch Operation Momentary, Latching | ||
Switch Contact Current 100mA | ||
IP Rating IP65 | ||
Bezel Shape Round | ||
Contact AC Voltage 400V ac | ||
Contact DC Voltage 35V dc | ||
Standards/Approvals CE, VDE, REACH, CCC, RoHS, c UR us | ||
Key Index Angle 90° | ||
Series RAFIX 22 QR | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The RAFI key lock switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling and switching element. Then this unit is snapped onto the key switch. To release, a bayonet lever must be actuated. The specified tactility and function only when assembled with the appropriate switching elements. You can choose between two collar shapes: round and square. The mounting diameter is 22.3 mm according to the standard. The anti-rotation lug can be easily removed with a screwdriver if necessary.
Design adaptations through different front ring colours
Firmly injection-molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and can then be screwed from behind
Robust suitable also for operation with gloves
Degree of protection IP 65 at the front additional protection against twisting due to threaded ring with claw
