Eaton M22 2-position Key Switch Head, Maintained, 22.5mm Cutout
- RS Stock No.:
- 229-9423
- Mfr. Part No.:
- 216892 M22-WRS-SA(*)-*
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-9423
- Mfr. Part No.:
- 216892 M22-WRS-SA(*)-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Switch Actuation | Maintained | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Switch Actuation Maintained | ||
- COO (Country of Origin):
- DE
The Eaton key-operated actuator used for maintained function. It has 2 positions also suitable for master key systems.
IP66 protection class
Operating temperature range is from -25°C to 70°C
Operating temperature range is from -25°C to 70°C
