- RS Stock No.:
- 173-6718
- Mfr. Part No.:
- 3SU1030-5BL11-0AA0
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens SIRIUS ACT 3-position Key Switch Head, Latching, 22mm Cutout
SGD213.27
Each
RS Stock No.: 874-1639
- RS Stock No.:
- 173-6718
- Mfr. Part No.:
- 3SU1030-5BL11-0AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Key Switch
The Siemens SIRIUS ACT series is a latching contact selector switch. It is a 3 switch position key with 2 Ronis keys. It is available in matt finish with a grey metal front ring.
Features and Benefits
Cost efficient
Elegant black look
High durability and reliability
Industry standards compliant
Lightweight
Elegant black look
High durability and reliability
Industry standards compliant
Lightweight
Applications
Cabinets
Electrical circuits
Electrical power isolators
Fire alarm systems
Fuse boxes
Electrical circuits
Electrical power isolators
Fire alarm systems
Fuse boxes
Certifications
CE certified
CSA certified
DIN EN 61373
EAC approved
IEC 60068-2-27
IEC 60068-2-6
IP20 rated
IP66 rated
IP67 rated
IP69K rated
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
UL listed
CSA certified
DIN EN 61373
EAC approved
IEC 60068-2-27
IEC 60068-2-6
IP20 rated
IP66 rated
IP67 rated
IP69K rated
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
UL listed
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
Cutout Diameter | 22mm |
Number of Positions | 3 |
Switch Actuation | Latching |
IP Rating | IP66, IP67, IP69 |
Angle of Throw | 45° |
Number of Keys | 2 |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000 |
Minimum Operating Temperature | -25°C |