HENSEL DK Series Black Thermoplastic Junction Box, 98 x 98 x 61mm
- RS Stock No.:
- 768-5793
- Mfr. Part No.:
- KD4040
- Manufacturer:
- HENSEL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD29.02
(exc. GST)
SGD31.63
(inc. GST)
- RS Stock No.:
- 768-5793
- Mfr. Part No.:
- KD4040
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 98 x 98 x 61mm | |
| Material | Thermoplastic | |
| Length | 98mm | |
| Width | 98mm | |
| Height | 61mm | |
| Colour | Black | |
| Current Rating | 20 AA, 25A | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 98 x 98 x 61mm | ||
Material Thermoplastic | ||
Length 98mm | ||
Width 98mm | ||
Height 61mm | ||
Colour Black | ||
Current Rating 20 AA, 25A | ||
Series DK | ||
- COO (Country of Origin):
- DE
Related links
- HENSEL DK Series Black Thermoplastic Junction Box, 98 x 98 x 61mm
- HENSEL DK Series Black Thermoplastic Junction Box 98 x 98 x 61mm
- HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm
- HENSEL DK Series Black Thermoplastic Junction Box 125 x 167 x 82mm
- HENSEL DK Series Black Thermoplastic Junction Box 88 x 88 x 53mm
- HENSEL DK Series Grey Polycarbonate Junction Box 45mm 30 mm
- Techspray Wet Isopropanol 98 x 180 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 122 mm, 355mm 255 mm

