Rittal KL Series Grey Steel Junction Box, IP66
- RS Stock No.:
- 499-5974
- Mfr. Part No.:
- KL1503510
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD88.70
(exc. GST)
SGD96.68
(inc. GST)
- RS Stock No.:
- 499-5974
- Mfr. Part No.:
- KL1503510
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
KL 1503.510 Junction Box
The KL series terminal boxes from Rittal are the perfect protection and safety barrier for electrical connections. These junction boxes are made from sheet steel and painted in a light grey RAL 7035 finish to withstand harsh environments. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plates. making it much easier to access the cables within the junction box. All terminal boxes have a special feature, which is the quick release fastener making it much easier to access the cables within the box.
Features and Benefits
• Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
• Mounting lugs for easy installation of DIN rail or chassis plate
• 1.25mm sheet steel enclosure
• Painted light grey RAL 7035 finish
• Cover with all round foam PU seal
• Dimensions (WxHxD) – 300 x 200 x 120mm
• IP66 to EN 60 529/10.91 Complies with NEMA 4
• Mounting lugs for easy installation of DIN rail or chassis plate
• 1.25mm sheet steel enclosure
• Painted light grey RAL 7035 finish
• Cover with all round foam PU seal
• Dimensions (WxHxD) – 300 x 200 x 120mm
• IP66 to EN 60 529/10.91 Complies with NEMA 4
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
What's included in the box/set?
• Enclosure with cover
• Quick-release fastener including plastic bushes
• Sheet steel gland plates with seals and assembly parts
• Quick-release fastener including plastic bushes
• Sheet steel gland plates with seals and assembly parts
Approvals
UL; CSA; TUV; VDE
Related links
- Rittal KL Series Grey Steel Junction Box, IP66
- Rittal KL Series Grey Steel Junction Box 300 x 80 x 150mm
- Rittal KL Series Grey Steel Junction Box 400 x 120 x 400mm
- Rittal KL Series Stainless Steel Junction Box 80 mm, 150mm 150 mm
- nVent HOFFMAN STB Series Grey Steel Junction Box 120 mm, 200mm 200 mm
- Rittal KL Series Junction Box, IP66
- RS PRO Grey Steel Junction Box IECEx 200mm 80 mm
- RS PRO Grey Steel Junction Box IECEx 150mm 80 mm

