Steffen 14 96 Series Green Plastic Box, IP44, 70 mm, 240mm 70 mm
- RS Stock No.:
- 877-612
- Mfr. Part No.:
- 14 9630
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 877-612
- Mfr. Part No.:
- 14 9630
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Box | |
| Material | Plastic | |
| Length | 70mm | |
| Width | 240mm | |
| Height | 70mm | |
| IP Rating | IP44 | |
| Colour | Green | |
| Hazardous Area Certification | No | |
| Range | GardenLine | |
| Series | 14 96 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Box | ||
Material Plastic | ||
Length 70mm | ||
Width 240mm | ||
Height 70mm | ||
IP Rating IP44 | ||
Colour Green | ||
Hazardous Area Certification No | ||
Range GardenLine | ||
Series 14 96 | ||
- COO (Country of Origin):
- CN
The Steffen Safe Box is a robust protective enclosure designed to safeguard electrical connections against water exposure. Ideal for outdoor use, it ensures secure and reliable operation in various settings, from gardens to camping.
Constructed from Durable plastic for long-lasting use
Offers high UV resistance to withstand harsh weather
Designed for outdoor applications, ensuring flexibility
Provides an IP44 protection rating against water spray
