- RS Stock No.:
- 173-2629
- Mfr. Part No.:
- 142270-3
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
SGD0.928
Each (In a Bag of 14)
RS Stock No.: 233-0066
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-2629
- Mfr. Part No.:
- 142270-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Shunt Connector
Suitable for applications such as linking 2 adjacent header pins on a standard 2.54mm pitch. Will mate with 0.64mm round or square posts.Glass filled polyester insulation, with tin plated beryllium copper contacts.
Flammability rating UL94V0
Note
One strip contains 14 mini shunt connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5.08mm |
Width | 2.54mm |
Depth | 6.3mm |
Contact Material | Beryllium Copper |
Contact Plating | Tin |
Orientation | Straight |