- RS Stock No.:
- 124-2284
- Mfr. Part No.:
- BF861C,215
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 124-2284
- Mfr. Part No.:
- BF861C,215
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-channel JFET, NXP
Note
NXP is a trademark of NXP B.V.
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Idss Drain-Source Cut-off Current | 12 to 25mA |
Maximum Drain Source Voltage | 25 V |
Maximum Gate Source Voltage | -25 V, +25 V |
Maximum Drain Gate Voltage | 25V |
Transistor Configuration | Single |
Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SOT-23 (TO-236AB) |
Pin Count | 3 |
Dimensions | 3 x 1.4 x 1mm |
Minimum Operating Temperature | -65 °C |
Width | 1.4mm |
Height | 1mm |
Length | 3mm |
Maximum Operating Temperature | +150 °C |