- RS Stock No.:
- 230-5252
- Mfr. Part No.:
- MYSE2GNTM
- Manufacturer:
- Delta Plus
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD87.91
(exc. GST)
SGD95.82
(inc. GST)
Units | Per unit |
1 + | SGD87.91 |
- RS Stock No.:
- 230-5252
- Mfr. Part No.:
- MYSE2GNTM
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SOFTSHELL JACKET 96% POLYESTER 4% ELASTHANE - REMOVABLE SLEEVES
Delta Plus Jacket, MACH 2 range. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets.
Softshell fabric 96% polyester 4% elastane.
Specifications
Attribute | Value |
---|---|
Size | M |
Clothing Type | Work Jacket |
Colour | Grey/Black |
Gender | Men |
Outer Material | 94% Polyester/6% Elastane |
Hooded | No |
Series | MYSEN2 |