Marushin Jack Connector 3.5 mm Cable Male 1 Stereo
- RS Stock No.:
- 664-6201
- Mfr. Part No.:
- MP-019LC-R
- Manufacturer:
- Marushin
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD14.63
(exc. GST)
SGD15.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 215 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | SGD2.926 | SGD14.63 | - |
| 25 - 95 | SGD2.844 | SGD14.22 | 2% |
| 100 + | SGD2.73 | SGD13.65 | 6% |
*price indicative
- RS Stock No.:
- 664-6201
- Mfr. Part No.:
- MP-019LC-R
- Manufacturer:
- Marushin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marushin | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Sub Type | Stereo | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Housing Material | Polyethylene | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | MP-019 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Marushin | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Sub Type Stereo | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Housing Material Polyethylene | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series MP-019 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- JP
Related links
- Marushin Jack Connector 3.5 mm Panel Mount Female 1 Mono Solder
- Schurter Jack Connector 3.5 mm PCB Male 1 Stereo, 500mA Solder
- Switchcraft Jack Connector 3.5 mm Cable Male 1 Stereo, 4A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
- Lumberg Jack Connector 6.35 mm Cable Male 1 Stereo, 2A Solder
- Switchcraft Jack Connector 6.35 mm Cable Male 1 Stereo Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
