Lumberg Plug 3.5 mm Cable Male 3 Plug, 1A Solder
- RS Stock No.:
- 921-319
- Mfr. Part No.:
- 1532 07
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-319
- Mfr. Part No.:
- 1532 07
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Plug | |
| Size | 3.5 mm | |
| Mount Type | Cable | |
| Current | 1A | |
| Sub Type | Plug | |
| Termination Type | Solder | |
| Number of Ways | 3 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Plating | Nickel Plated | |
| Housing Material | Polycarbonate | |
| Voltage | 34V | |
| Contact Material | CuZn, Steel | |
| Series | 1532 | |
| Standards/Approvals | JIS C 6560 JC35P3 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Plug | ||
Size 3.5 mm | ||
Mount Type Cable | ||
Current 1A | ||
Sub Type Plug | ||
Termination Type Solder | ||
Number of Ways 3 | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Plating Nickel Plated | ||
Housing Material Polycarbonate | ||
Voltage 34V | ||
Contact Material CuZn, Steel | ||
Series 1532 | ||
Standards/Approvals JIS C 6560 JC35P3 | ||
- COO (Country of Origin):
- JP
The Lumberg Jack connectors provide a high-quality connection solution for audio and signal transmission. Specifically designed to accommodate 3.5 mm plugs, this product features a robust construction with solder terminals, ensuring reliable performance in various applications. The insulation is MADE from POM material, which meets stringent UL94 HB flammability standards, offering safety and durability. Whether used in professional audio equipment or consumer electronics, these connectors are engineered to sustain reliable operation across a temperature range of -20 °C to +70 °C, making them versatile for both outdoor and indoor settings.
Suitable for stereo applications with 3 poles for enhanced audio performance
Temperature range of -20 °C to +70 °C ensures functionality in diverse environments
Constructed with a nickel-plated CuZn/steel contact for excellent conductivity
Insulating body MADE from PC that meets UL94 HB standards for fire safety
Rated for up to 1 A current and 34 V AC/DC voltage for reliable power handling
Impressive insulation resistance of ≥ 100 MΩ enhances performance stability
Related links
- Lumberg Plug 3.5 mm Cable Male 3 Plug, 1A Solder
- Lumberg Plug 3.5 mm Cable Male 2 Plug, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Male 4 Stereo, 1A Solder
- Lumberg Jack Connector 3.5 mm Cable Female 1 Mono, 1A Solder
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Connector 3.5 mm Cable Male 4 Mono, 1A Solder
- RS PRO Jack Connector 3.5 mm Cable Male 3 Stereo Jack Plug, 1A
- Schurter Jack Connector 3.5 mm Cable Male Data and Signal Connectors, 1A Solder
