Lumberg Jack Socket 6.35 mm Side Female 3 Socket, 1A Solder

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

SGD11.90

(exc. GST)

SGD12.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9SGD11.90SGD5.95-
10 - 24SGD10.94SGD5.478%
25 +SGD9.88SGD4.9416%

*price indicative

RS Stock No.:
921-306
Mfr. Part No.:
1505 01
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Jack Socket

Size

6.35 mm

Current

1A

Mount Type

Side

Termination Type

Solder

Sub Type

Socket

Number of Ways

3

Connector Gender

Female

Orientation

Straight

Contact Plating

Nickel Plated, Silver

Housing Material

Polycarbonate

Voltage

12V

Standards/Approvals

JIS C 6560 JC63J3E

Contact Material

CuSn, CuZn

Series

1505

COO (Country of Origin):
JP
The Lumberg Jack chassis socket designed to deliver exceptional performance in audio and signal connection applications. Ideal for back-side mounting, this component features three poles/stereo functionality, incorporating two change-over switches for versatile connectivity. With a robust construction that includes a PC insulating body and nickel-plated contacts, this jack is not only reliable but also adheres to JIS C 6560 standards. Its impressive temperature range from -16 °C to +60 °C ensures durability in various environmental conditions. Suitable for both commercial and professional use, this product guarantees consistent quality and ease of installation, making it an essential choice for your connectivity needs.

Three poles/stereo design for versatile audio applications

Two change-over switches enhance connectivity options

Constructed with a PC insulating body for high durability

Nickel-plated contacts ensure reliable electrical performance

Temperature range of -16 °C to +60 °C for varied conditions

Designed for back-side mounting, simplifying installation

Insulation resistance of ≥ 100 MΩ for superior reliability

Rated current capacity of 1 A meets professional standards

Rated voltage of 12 V DC suitable for a range of devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy