Lumberg Jack Socket 3.5 mm Surface Mount Female 4 Socket, 1A PCB
- RS Stock No.:
- 921-233
- Mfr. Part No.:
- 1503 31 VP3
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 reel of 550 units)*
SGD863.59
(exc. GST)
SGD941.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | SGD863.59 | SGD1.57 |
*price indicative
- RS Stock No.:
- 921-233
- Mfr. Part No.:
- 1503 31 VP3
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Jack Socket | |
| Size | 3.5 mm | |
| Mount Type | Surface Mount | |
| Current | 1A | |
| Termination Type | PCB | |
| Sub Type | Socket | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Orientation | Angled | |
| Contact Plating | Silver Plated | |
| Housing Material | Polyphthalamide | |
| Voltage | 30V | |
| Standards/Approvals | JEITA RC-5325A JC35J4A | |
| Series | 1503 | |
| Contact Material | CuSn, CuZn | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Jack Socket | ||
Size 3.5 mm | ||
Mount Type Surface Mount | ||
Current 1A | ||
Termination Type PCB | ||
Sub Type Socket | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Orientation Angled | ||
Contact Plating Silver Plated | ||
Housing Material Polyphthalamide | ||
Voltage 30V | ||
Standards/Approvals JEITA RC-5325A JC35J4A | ||
Series 1503 | ||
Contact Material CuSn, CuZn | ||
- COO (Country of Origin):
- CN
The Lumberg Jack chassis socket is an innovative solution designed for seamless integration into printed circuit boards, offering reliable performance in a Compact angular version. Adhering to JEITA standards, this 3.5 mm, 4-pole stereo socket is Ideal for applications requiring surface mount technology (SMT). It withstands a temperature range of -25 °C to +70 °C, ensuring Durable operation across various environmental conditions. Crafted from high-quality materials, such as PPA for the insulating body and silver-plated copper alloys for the contact springs, this socket guarantees excellent conductivity and longevity, making it a preferred choice for robust electronic designs.
Designed for surface mount technology, facilitating easy integration into PCBs
Temperature range of -25 °C to +70 °C ensures reliability in diverse conditions
Constructed from PPA, V-0 rated according to UL94 for superior insulation
Silver-plated contact springs enhance conductivity and reduce contact resistance
Supports 5000 mating cycles for exceptional durability and longevity
Rated for a contact resistance of ≤ 30 mΩ, ensuring effective electrical performance
Can handle workloads up to 1 A and voltages of 30 V, making it versatile for various applications
Insulation resistance of ≥ 100 MΩ guarantees safety and prevents short circuits
Related links
- Lumberg Jack Socket 3.5 mm Surface Mount Female 4 Socket, 1A PCB
- Lumberg Jack Connector 3.5 mm PCB Male 3 Jack Chassis Socket, 1A
- Lumberg Jack Socket 3.5 mm Front Male 3 Jack Connector, 1A
- Lumberg Jack Socket 6.35 mm Side Female 3 Socket, 1A Solder
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A
- Lumberg Jack Socket Front Female 2 RCA Connector, 1A Solder
- Lumberg Jack Connector 3.5 mm Surface Female 3 Stereo, 1A Solder
- Lumberg Jack Socket Cable Female 2 RCA Connector, 2A
