Amphenol Industrial Plug 6.35 mm Cable Male Stereo
- RS Stock No.:
- 869-646
- Mfr. Part No.:
- QS3RB-AU
- Manufacturer:
- Amphenol Industrial
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD13.77
(exc. GST)
SGD15.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD13.77 |
| 10 - 24 | SGD12.66 |
| 25 + | SGD11.43 |
*price indicative
- RS Stock No.:
- 869-646
- Mfr. Part No.:
- QS3RB-AU
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Plug | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Sub Type | Stereo | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Housing Material | TPE | |
| Colour | Black | |
| Contact Gender | Male | |
| Series | Q Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Plug | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Sub Type Stereo | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Housing Material TPE | ||
Colour Black | ||
Contact Gender Male | ||
Series Q Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial connector is designed for reliable connectivity in demanding environments, featuring a robust construction that ensures optimal performance in various applications. This connector offers a superior sealing solution to prevent dust and moisture ingress.
Tip/Ring/Sleeve contact type ensures versatile connections
Right angle orientation allows for Compact installations
Gold plating provides excellent conductivity and corrosion resistance
Compatible with 5 to 7mm cable OD ranges for versatile usage
Individually bagged for secure storage and transport
Related links
- Amphenol Industrial Plug 6.35 mm Cable Male Stereo
- Amphenol Industrial Plug 6.35 mm Cable Male Mono
- RS PRO Jack Connector 6.35 mm Cable Male Stereo
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Stereo, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Cable Male 1 Stereo, 15A Solder
