ABB 3P Pole Isolator Switch - 30A Maximum Current, 22kW Power Rating
- RS Stock No.:
- 822-0729
- Mfr. Part No.:
- OS30FAJ12
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-0729
- Mfr. Part No.:
- OS30FAJ12
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3P | |
| Maximum Current | 30A | |
| Power Rating | 22kW | |
| Voltage Rating | 690V ac | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switch Rating | 9kA | |
| Length | 93mm | |
| Width | 106mm | |
| Depth | 104mm | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3P | ||
Maximum Current 30A | ||
Power Rating 22kW | ||
Voltage Rating 690V ac | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switch Rating 9kA | ||
Length 93mm | ||
Width 106mm | ||
Depth 104mm | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
