ABB 3P Pole Isolator Switch - 30A Maximum Current, 22kW Power Rating

Stock information currently inaccessible
RS Stock No.:
822-0293
Mfr. Part No.:
OS30FACC12
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3P

Maximum Current

30A

Power Rating

22kW

Normal State Configuration

NO/NC

Length

106mm

Width

97mm

Depth

105mm

Terminal Type

Screw

COO (Country of Origin):
FI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy