ABB 4P Pole Isolator Switch - 125A Maximum Current, IP65
- RS Stock No.:
- 762-2433
- Mfr. Part No.:
- OT125FP-B
- Manufacturer:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 762-2433
- Mfr. Part No.:
- OT125FP-B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4P | |
| Maximum Current | 125A | |
| IP Rating | IP65 | |
| Voltage Rating | 415V ac | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Length | 400mm | |
| Width | 300mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4P | ||
Maximum Current 125A | ||
IP Rating IP65 | ||
Voltage Rating 415V ac | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Length 400mm | ||
Width 300mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- CZ
