Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Switch Disconnectors & Components
Isolator Switches
ABB 8P Pole Isolator Switch - 32A Maximum Current, 4W Power Rating, IP65
RS Stock No.:
707-6136
Mfr. Part No.:
1SCA022643R1000 - OTP32BA8MS
Manufacturer:
ABB
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
707-6136
Mfr. Part No.:
1SCA022643R1000 - OTP32BA8MS
Manufacturer:
ABB
Technical data sheets
Legislation and Compliance
Specifications
OTP Switch-disconnectors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FI
Attribute
Value
Number of Poles
8P
Maximum Current
32A
IP Rating
IP65
Power Rating
4W
Voltage Rating
800V dc
Handle Colour
Red/Yellow
Auxiliary Contacts Available
Yes
Switch Rating
8kV
Length
150mm
Width
130mm
Depth
85mm