Eaton 1-Pole DIN Rail Changeover Switch -, IP40, 20A, 0 W
- RS Stock No.:
- 255-683
- Mfr. Part No.:
- 248347 Z-S/WTN
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD57.54
(exc. GST)
SGD62.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.54 |
*price indicative
- RS Stock No.:
- 255-683
- Mfr. Part No.:
- 248347 Z-S/WTN
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Changeover Switch | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Switching Current | 20A | |
| Switching Power | 0W | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 0V dc | |
| Depth | 75mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Changeover Switch | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Switching Current 20A | ||
Switching Power 0W | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 0V dc | ||
Depth 75mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 80mm | ||
- COO (Country of Origin):
- CZ
The Eaton Two-way switch is designed to enhance your electrical systems with efficiency and reliability. Boasting a sleek design, it is suitable for various applications where reliable switching is essential. The device is engineered for safe and effective operation, ensuring that it meets contemporary standards in both performance and safety.
Lightweight construction ensures easy handling during installation
RoHS compliance guarantees environmentally responsible components
Wide operational temperature range ensures performance in diverse conditions
Distinctive two way switch functionality facilitates seamless operation
Related links
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 4-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A
- Eaton 1-Pole DIN Rail Isolator Switch - 16A, 0 W
- Schneider Electric 2-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 20A
