Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 15 kW
- RS Stock No.:
- 255-338
- Mfr. Part No.:
- 222747 T3-2-10/I2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD190.30
(exc. GST)
SGD207.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD190.30 |
*price indicative
- RS Stock No.:
- 255-338
- Mfr. Part No.:
- 222747 T3-2-10/I2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | Eaton Moeller T3 | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Standards/Approvals | UL E36332 VDE 0660 CSA Class No.:3211-07 CE UL 60947-4-1 CSA CSA 012528 CSA-C22.2 No. 94 UL CSA-C22.2 No. 60947-4-1-14 IEC/EN 60204 UL NLRV IEC/EN 60947-3 IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Depth | 181mm | |
| Length | 181mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series Eaton Moeller T3 | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Standards/Approvals UL E36332 VDE 0660 CSA Class No.:3211-07 CE UL 60947-4-1 CSA CSA 012528 CSA-C22.2 No. 94 UL CSA-C22.2 No. 60947-4-1-14 IEC/EN 60204 UL NLRV IEC/EN 60947-3 IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Depth 181mm | ||
Length 181mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 On-Off switch embodies reliability and functionality for diverse industrial applications. Designed for surface mounting, this robust switch can manage substantial electrical loads, ensuring safe operation with its 32 A capacity. Crafted with precision, it features a sleek black thumb grip and front plate, providing both ease of use and aesthetic appeal. The device's design achieves optimum performance under various operating conditions, withstanding demanding scenarios while remaining user-friendly. Accredited by renowned safety certifications, this durable switch guarantees compliance with international standards, making it an ideal choice for panel builders and electrical professionals seeking dependable solutions in their projects. Whether for motor disconnect applications or routine operations, this switch is engineered for longevity, effectively meeting the rigorous demands of today's electrical systems.
Surface mounting facilitates versatile installation options
Black thumb grip ensures easy operation
Durable construction aligns with industrial standards
Designed to handle both AC and DC loads efficiently
Meets stringent safety certifications for peace of mind
Optimised for high switching capacity and longevity
Compact design allows for efficient use of space
User-friendly interface supports quick and easy deployment
Adaptable to various industrial applications and environments
Reduced maintenance needs enhance operational efficiency
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 0-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 4-Pole Surface Switch - 15 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
