Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 7.5 kW
- RS Stock No.:
- 255-082
- Mfr. Part No.:
- 222541 T0-2-10/I1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD82.35
(exc. GST)
SGD89.76
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD82.35 |
*price indicative
- RS Stock No.:
- 255-082
- Mfr. Part No.:
- 222541 T0-2-10/I1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | Moeller | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 7.5kW | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60204, EN 60204, EN 60947, IEC 60947, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | |
| Width | 80mm | |
| Depth | 102mm | |
| Hazardous Area Certification | NO | |
| Length | 137mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series Moeller | ||
Auxiliary Contacts Available Yes | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -25°C | ||
Switching Power 7.5kW | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60204, EN 60204, EN 60947, IEC 60947, IEC/EN 60947, IEC/EN 60947-3, VDE, VDE 0660 | ||
Width 80mm | ||
Depth 102mm | ||
Hazardous Area Certification NO | ||
Length 137mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 On-Off switch is designed for versatile application in industrial settings, allowing robust control with ease. Featuring a three-pole plus neutral design, it accommodates up to 20 A of operational power, catering perfectly to surface mounting requirements. Its user-friendly black thumb grip and the precise 90° switching angle ensure a seamless operational experience, while the compact dimensions provide flexibility in installation. This product stands out with its adherence to international standards, ensuring both efficiency and reliability in demanding environments, making it a trusted choice for professionals seeking high-quality switchgear solutions.
Designed for surface mounting to simplify installation
Offers robust mechanical durability with an impressive mechanical lifespan
Features a compact design, optimising space utilisation in control panels
Employs a black thumb grip for intuitive operation
Exhibits resistance to electromagnetic interference for reliable performance
Meets rigorous safety standards to ensure user protection
Suitable for a wide range of ambient temperatures, enhancing operational versatility
Incorporates high-rated breaking capacity for superior safety in electrical circuits
Compatible with a variety of auxiliary contacts for expanded functionality
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
