Eaton 8-Pole Surface Mount Isolator Switch -, IP65, 20A, 7.5 kW
- RS Stock No.:
- 254-766
- Mfr. Part No.:
- 255882 T0-4-8344/I2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD180.52
(exc. GST)
SGD196.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD180.52 |
*price indicative
- RS Stock No.:
- 254-766
- Mfr. Part No.:
- 255882 T0-4-8344/I2-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 8 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | Moeller | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 7.5kW | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Length | 137mm | |
| Depth | 122mm | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947, CSA-C22.2 No. 94, IEC/EN 60204, CSA IEC/EN 60947-3, CE, UL 60947-4-1, UL VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 8 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series Moeller | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 7.5kW | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Length 137mm | ||
Depth 122mm | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947, CSA-C22.2 No. 94, IEC/EN 60204, CSA IEC/EN 60947-3, CE, UL 60947-4-1, UL VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 8-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 8-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
