Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 251-511
- Mfr. Part No.:
- 207215 T5B-1-102/I4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD290.18
(exc. GST)
SGD316.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD290.18 |
*price indicative
- RS Stock No.:
- 251-511
- Mfr. Part No.:
- 207215 T5B-1-102/I4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | Eaton Moeller T5B On-Off switch | |
| Switching Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Maximum Operating Temperature | 40°C | |
| Length | 240mm | |
| Depth | 240mm | |
| Width | 160mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947 CSA-C22.2 No. 60947-4-1-14 CSA CE UL IEC/EN 60204 CSA 012528 CSA Class No.:3211-07 UL NLRV IEC/EN 60947-3 UL 60947-4-1 UL E36332 VDE 0660 CSA-C22.2 No. 94 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series Eaton Moeller T5B On-Off switch | ||
Switching Current 63A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Maximum Operating Temperature 40°C | ||
Length 240mm | ||
Depth 240mm | ||
Width 160mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947 CSA-C22.2 No. 60947-4-1-14 CSA CE UL IEC/EN 60204 CSA 012528 CSA Class No.:3211-07 UL NLRV IEC/EN 60947-3 UL 60947-4-1 UL E36332 VDE 0660 CSA-C22.2 No. 94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton robust on-off switch is a key component in industrial applications, combining safety with reliability. Designed for surface mounting, it effortlessly accommodates a variety of operational environments thanks to its durable construction and high-performance standards. The device operates with a switching capacity of up to 63 A, ensuring that it meets the demanding requirements of machinery and manufacturing setups. Features such as IP65 protection provide resilience against dust and moisture, making it suitable for diverse applications. The ergonomic black thumb grip enhances user interaction, while compliance with international safety standards guarantees peace of mind. With its extensive certifications, this switch is crafted for longevity, delivering exceptional mechanical durability and operational efficiency in every cycle. Perfect for electrical panel builders, this switch integrates seamlessly into systems requiring dependable isolation and disconnection.
Surface mounted for straightforward installation in various settings
IP65 rated for superior protection against dust and water ingress
Designed for a wide operational temperature range, ensuring versatility
Black thumb grip provides easy, ergonomic handling
Mechanical lifespan of up to 500,000 operations for long-lasting performance
Compliant with multiple international safety standards for ultimate reliability
Suitable for use as a motor disconnect, enhancing operational safety
Equipped with a rated short-time withstand current capability for added robustness
Related links
- Eaton 7-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 2-Pole Surface Isolator Switch - 520A, 22 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 37 kW
- Eaton 6-Pole Surface Isolator Switch - 63A, 22 kW
