SFH 4717CS R33 ams OSRAM SFH 4717CS 859 nm High Power Infrared Emitting Diode Clear Silicone Heatsink package
- RS Stock No.:
- 916-977
- Mfr. Part No.:
- SFH 4717CS R33
- Manufacturer:
- ams OSRAM
N
Get a bulk buy discount
Add 10 more to save SGD6.40
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD3.97
(exc. GST)
SGD4.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD3.97 | - |
| 10 - 24 | SGD3.33 | SGD6.40 |
| 25 - 99 | SGD2.45 | SGD38.00 |
| 100 - 499 | SGD1.76 | SGD221.00 |
| 500 + | SGD1.70 | SGD1,135.00 |
*price indicative
- RS Stock No.:
- 916-977
- Mfr. Part No.:
- SFH 4717CS R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 859nm | |
| Package Type | Clear Silicone | |
| Radiant Flux | 8400mW | |
| Radiant Intensity | 7850mW/sr | |
| Packaging | Clear Silicone | |
| Mount Type | Heatsink | |
| Angle of Half Intensity | 25° | |
| Series | SFH 4717CS | |
| LED Material | Silicone, Silver Metal | |
| Standards/Approvals | ANSI | |
| Maximum Supply Voltage | 4.4V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 859nm | ||
Package Type Clear Silicone | ||
Radiant Flux 8400mW | ||
Radiant Intensity 7850mW/sr | ||
Packaging Clear Silicone | ||
Mount Type Heatsink | ||
Angle of Half Intensity 25° | ||
Series SFH 4717CS | ||
LED Material Silicone, Silver Metal | ||
Standards/Approvals ANSI | ||
Maximum Supply Voltage 4.4V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM high power infrared LED designed for industrial and automotive use, excelling in object tracking and presence detection with robust efficiency through Advanced IR:6 technology.
Clear silicone lens ensures excellent durability
AEC-Q102 qualified for reliability in tough environments
High current Pulse operation provides flexibility in various applications
Low thermal resistance supports effective heat management
Related links
- SFH 4180S A01 ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- ams OSRAM SFH 850 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- ams OSRAM SFH 940 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- SFH 4170S A01 ams OSRAM SFH 850 nm High Power Infrared Emitting Diode Clear Silicone Surface package
- ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface package
- SFH 4243 ams OSRAM TOPLED 950 nm High Power Infrared Emitting Diode Clear Epoxy Surface package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
