MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP

N

Subtotal (1 unit)*

SGD908.21

(exc. GST)

SGD989.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD908.21

*price indicative

RS Stock No.:
799-660
Mfr. Part No.:
MGATE MB3170-SFP-G2
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Modbus Gateway

Series

MB3000

Media Interfaces

RJ45

COM Port Type

DB9 Male

On Board I/O

1 Relay Output

Minimum Voltage

12V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Voltage

48V

Standards/Approvals

IECEx

Number of Communication Ports

6

Communication Protocol

Modbus TCP

COO (Country of Origin):
TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.

Supports high-performing agent mode for low-latency data polling and caching

Accommodates up to 32 Modbus TCP clients, ensuring efficient request handling

Features 10/100BaseTX Ethernet connectivity and SFP slot for flexible Fibre options

Provides 2kV isolation protection for serial ports, ensuring enhanced safety

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy