MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP
- RS Stock No.:
- 799-610
- Mfr. Part No.:
- MGATE MB3470I-G2
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
SGD2,185.30
(exc. GST)
SGD2,381.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,185.30 |
*price indicative
- RS Stock No.:
- 799-610
- Mfr. Part No.:
- MGATE MB3470I-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Modbus Gateway | |
| Series | MB3000 | |
| Media Interfaces | RJ45 | |
| COM Port Type | DB9 Male | |
| On Board I/O | 1 Relay Output | |
| Minimum Operating Temperature | -10°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IECEx | |
| Number of Communication Ports | 6 | |
| Communication Protocol | Modbus TCP | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Modbus Gateway | ||
Series MB3000 | ||
Media Interfaces RJ45 | ||
COM Port Type DB9 Male | ||
On Board I/O 1 Relay Output | ||
Minimum Operating Temperature -10°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IECEx | ||
Number of Communication Ports 6 | ||
Communication Protocol Modbus TCP | ||
- COO (Country of Origin):
- TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.
Supports dual subnet configuration for flexible integration
Features up to 4 serial ports with 2 kV isolation protection
Handles 32 Modbus client connections for efficient data management
Offers a wide operating temperature range of -10 to 60°C
