SMC Power Supply Module, Power Supply Unit for use with Ionisers
- RS Stock No.:
- 716-371
- Mfr. Part No.:
- IZTP43
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
SGD1,514.51
(exc. GST)
SGD1,650.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,514.51 |
*price indicative
- RS Stock No.:
- 716-371
- Mfr. Part No.:
- IZTP43
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Power Supply Unit | |
| Accessory Type | Power Supply Module | |
| For Use With | Ionisers | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Power Supply Unit | ||
Accessory Type Power Supply Module | ||
For Use With Ionisers | ||
- COO (Country of Origin):
- JP
The SMC High Voltage Power Supply Module Ionizer designed for static elimination in manufacturing. This ionizer generates positive and negative ions simultaneously for faster, balanced neutralization. The power supply and control are separate from the bar, allowing Compact bar placement near sensitive components.
Provides ESD Protection
Features a separate controller for easier setup
One controller can operate up to four ionizer bars
Offering flexibility and cost-effectiveness
Related links
- SMC Power Supply Module, Power Supply Unit for use with Ionisers
- Phoenix Contact DIN Rail Diode Module for use with Parallel Connection of Two Power Supply Unit,
- Socomec Power Supply Module for use with ATyS Transfer Switch
- Wurth Elektronik 171012401 Adjustable 5 V 7-Pin, PFM
- Siemens 6GK57912DC000AA0 18V 12V Input, 65 Hz 4-Pin
- Texas Instruments PTN78060AAH 3V 9V Input Through
- Texas Instruments LMZ10504TZ-ADJ/NOPB 5V 2.95V Input, 1160 kHz
- Texas Instruments DCR011203U 3.3V 10.8V Input
