Siemens 6SL3520-1XC00-7AA0 Converter
- RS Stock No.:
- 239-4325
- Mfr. Part No.:
- 6SL3520-1XC00-7AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD2,114.90
(exc. GST)
SGD2,305.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,114.90 |
*price indicative
- RS Stock No.:
- 239-4325
- Mfr. Part No.:
- 6SL3520-1XC00-7AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Converter | |
| Maximum High Level Output Current | 4.4A | |
| Maximum Low Level Output Current | 2.2A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 129mm | |
| Standards/Approvals | REACH, KCC, EAC, C-Tick (RCM), CE, SEMI F47 | |
| Width | 380mm | |
| Height | 156mm | |
| Series | SINAMICS G115D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Maximum High Level Output Current 4.4A | ||
Maximum Low Level Output Current 2.2A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Length 129mm | ||
Standards/Approvals REACH, KCC, EAC, C-Tick (RCM), CE, SEMI F47 | ||
Width 380mm | ||
Height 156mm | ||
Series SINAMICS G115D | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 0.75 kW
Rated output current of 2.2 A
FSA converter frame size
AS-interface communication
Plug-in connection without daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Related links
- Siemens 6SL3520-1XC00-7AF0 Converter
- Siemens 6SL3520-1XC00-3AF0 Inverter Drive
- Siemens 6SL3520-1XC00-5AA0 Inverter Drive
- Siemens 6SL3520-1XC00-3AB0 Inverter Drive
- Siemens 6SL3520-1XC00-3AA0 Inverter Drive
- Siemens 6SL3520-1XC00-5AB0 Inverter Drive
- Siemens 6SL3520-2XC00-7AA0 Converter
- Siemens 6SL3520-2XD00-7AA0 Converter
