Siemens 6SL3520-1XA21-5AF0 Inverter Drive
- RS Stock No.:
- 239-4219
- Mfr. Part No.:
- 6SL3520-1XA21-5AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD2,392.15
(exc. GST)
SGD2,607.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,392.15 |
*price indicative
- RS Stock No.:
- 239-4219
- Mfr. Part No.:
- 6SL3520-1XA21-5AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | AC | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Series | SINAMICS G115D | |
| Width | 380mm | |
| Standards/Approvals | UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC, EMC 2014/30/EC, EAC, cUL, C-Tick RCM, CE | |
| Length | 129mm | |
| Height | 156mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type AC | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Series SINAMICS G115D | ||
Width 380mm | ||
Standards/Approvals UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC, EMC 2014/30/EC, EAC, cUL, C-Tick RCM, CE | ||
Length 129mm | ||
Height 156mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system has a basic continuous motion for applications in conveyor technology with a focus on the intralogistics and airport industries as well as for simple, horizontal applications in the automotive and food, beverage and packaging industries. It is a 3 phase AC inverter distributed drive system that provides fully preconfigured and ready-to-connect solutions in a modular concept that includes the converter, motor and gearbox. The converter supports three-phase asynchronous motors with efficiency class up to IE3 or high-efficiency synchronous reluctance motors with efficiency class IE4.
Rated power of 1.5 kW
Rated output current of 4.1 A
FSA converter frame size
PROFINET, Ethernet/IP communication
Cable gland with daisy chain
3 phase AC inverter drive
Supports three-phase asynchronous motors
Integrated RFI suppression filter for category C2
Related links
- Siemens 6SL3520-1XA21-1AF0 Inverter Drive
- Siemens 6SL3520-1XA21-5AA0 Inverter Drive
- Siemens 6SL3520-1XA21-1AA0 Inverter Drive
- Siemens 6SL3520-1XE41-5AF0 Inverter Drive
- Siemens 6SL3520-0XA20-5AF0 Inverter Drive
- Siemens 6SL3520-1XM00-5AF0 Inverter Drive
- Siemens 6SL3520-1XE00-5AF0 Inverter Drive
- Siemens 6SL3520-0XD01-5AF0 Inverter Drive
