Siemens 6SL3520-0XD00-5AA0 Inverter Drive
- RS Stock No.:
- 239-3088
- Mfr. Part No.:
- 6SL3520-0XD00-5AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD1,895.14
(exc. GST)
SGD2,065.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,895.14 |
*price indicative
- RS Stock No.:
- 239-3088
- Mfr. Part No.:
- 6SL3520-0XD00-5AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 15mA | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | SEMI F47, REACH, Low-Voltage Directive 2014/35/EC, KCC, EMC Directive 2014/30/EC, EAC, C-Tick (RCM), CE | |
| Width | 380mm | |
| Series | SINAMICS G115D | |
| Height | 156mm | |
| Length | 129mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 15mA | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals SEMI F47, REACH, Low-Voltage Directive 2014/35/EC, KCC, EMC Directive 2014/30/EC, EAC, C-Tick (RCM), CE | ||
Width 380mm | ||
Series SINAMICS G115D | ||
Height 156mm | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens 6SL3520 series is a 3 phase SINAMICS G115D distributed drive system that comes in frame size FSB, this SINAMICS G115D wall mounted drive is a combination of a G115D wall-mounted converter and a SIMOGEAR geared motor for G115D. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE2. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Efficiency class IE2
RFI suppression filter for Category C2
Degree of protection IP65/66 / UL type 4X
New design for quick and easy installation, cabling and commissioning
Related links
- Siemens 6SL3520-0XD00-3AF0 Inverter Drive
- Siemens 6SL3520-0XD00-3AA0 Inverter Drive
- Siemens 6SL3520-0XD00-3AB0 Inverter Drive
- Siemens 6SL3520-0XD00-7AA0 Inverter Drive
- Siemens 6SL3520-0XD00-7AB0 Inverter Drive
- Siemens 6SL3520-0XD00-5AB0 Inverter Drive
- Siemens 6SL3520-0XA60-5AA0 Inverter Drive
- Siemens 6SL3520-1XC00-5AA0 Inverter Drive
