Siemens 6SL3520-2XN01-5AF0 Inverter Drive
- RS Stock No.:
- 239-2217
- Mfr. Part No.:
- 6SL3520-2XN01-5AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD3,214.60
(exc. GST)
SGD3,503.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,214.60 |
*price indicative
- RS Stock No.:
- 239-2217
- Mfr. Part No.:
- 6SL3520-2XN01-5AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 8.2A | |
| Mount Type | Wall | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 216mm | |
| Standards/Approvals | UL, CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47 | |
| Series | SINAMICS G115D | |
| Width | 380mm | |
| Length | 129mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 8.2A | ||
Mount Type Wall | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Height 216mm | ||
Standards/Approvals UL, CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47 | ||
Series SINAMICS G115D | ||
Width 380mm | ||
Length 129mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.
RFI suppression filter for Category C2
PROFINET, Ethernet/IP communication
Natural convection cooling
Related links
- Siemens 6SL3520-2XN01-1AB0 Inverter Drive
- Siemens 6SL3520-2XN01-5AB0 Inverter Drive
- Siemens 6SL3520-2XN01-5AA0 Converter
- Siemens 6SL3520-2XN01-1AF0 Converter
- Siemens 6SL3520-2XN01-1AA0 Converter
- Siemens 6SL3520-1XE41-5AF0 Inverter Drive
- Siemens 6SL3520-1XM00-5AF0 Inverter Drive
- Siemens 6SL3520-0XK01-5AF0 Inverter Drive
