Siemens 6SL3520-2XH21-1AF0 Inverter Drive

Subtotal (1 unit)*

SGD2,683.04

(exc. GST)

SGD2,924.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,683.04

*price indicative

RS Stock No.:
239-2056
Mfr. Part No.:
6SL3520-2XH21-1AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Input Type

AC

Maximum High Level Output Current

6.2A

Maximum Low Level Output Current

3.1A

Mount Type

Wall

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Width

380mm

Standards/Approvals

RoHS, CE, C-Tick (RCM), cUL, EAC, EMC Directive 2014/30/EC, KCC, Low-Voltage Directive 2014/35/EC, REACH, SEMI F47, UL

Height

216mm

Length

129mm

Series

SINAMICS G115D

Automotive Standard

No

COO (Country of Origin):
GB
The Siemens SINAMICS G115D wall-mounted distributed drive system comes with FSA frame size. It has 180V DC (default) brake voltage. It has -30 to 55 °C operating ambient temperature range and IP65/66 / UL type 4X protection. It provides sensor less vector control and encoder less torque control. It has local remote control option.

RFI suppression filter for Category C2

PROFINET, Ethernet/IP communication

Natural convection cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy