Siemens 6SL3520-2XA21-5AA0 Converter
- RS Stock No.:
- 239-1815
- Mfr. Part No.:
- 6SL3520-2XA21-5AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD2,183.18
(exc. GST)
SGD2,379.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,183.18 |
*price indicative
- RS Stock No.:
- 239-1815
- Mfr. Part No.:
- 6SL3520-2XA21-5AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Converter | |
| Input Type | AC | |
| Maximum High Level Output Current | 8.2A | |
| Maximum Low Level Output Current | 4.1A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, REACH, CE, EAC, C-Tick RCM, SEMI F47, cUL, UL | |
| Series | SINAMICS G115D | |
| Width | 380mm | |
| Length | 129mm | |
| Height | 156mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Input Type AC | ||
Maximum High Level Output Current 8.2A | ||
Maximum Low Level Output Current 4.1A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, REACH, CE, EAC, C-Tick RCM, SEMI F47, cUL, UL | ||
Series SINAMICS G115D | ||
Width 380mm | ||
Length 129mm | ||
Height 156mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
