Siemens 6SL3520-0XN00-3AB0 Inverter Drive
- RS Stock No.:
- 239-0749
- Mfr. Part No.:
- 6SL3520-0XN00-3AB0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 239-0749
- Mfr. Part No.:
- 6SL3520-0XN00-3AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Input Type | Current | |
| Output Type | Voltage | |
| Maximum High Level Output Current | 2.6A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UL, KCC, REACH, cUL, C-Tick (RCM), SEMI F47, EAC | |
| Height | 216mm | |
| Length | 129mm | |
| Width | 380mm | |
| Series | SINAMICS G115D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Input Type Current | ||
Output Type Voltage | ||
Maximum High Level Output Current 2.6A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UL, KCC, REACH, cUL, C-Tick (RCM), SEMI F47, EAC | ||
Height 216mm | ||
Length 129mm | ||
Width 380mm | ||
Series SINAMICS G115D | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Siemens SINAMICS G115D distributed drive system provides fully preconfigured and ready to connect solutions in a modular concept that includes the converter, motor and gearbox. This product is converter that supports SIMOGEAR 2KJ8 geared motors with three phase asynchronous motors with efficiency class IE3 or high efficiency synchronous reluctance motors with efficiency class IE4. It meets all requirements for horizontal conveyor system applications from simple speed control to sophisticated encoderless vector control.
Integrated safety, offers STO function with fail safe digital input F-DI or PROFIsafe
User friendly modular solution
No control cabinet required, thanks to the installation on the machine less space required and lower cooling requirements
Versatile, robust and reliable system
New design for quick and easy installation, cabling and commissioning
Related links
- Siemens 6SL3520-0XN00-5AB0 Inverter Drive
- Siemens 6SL3520-0XH60-3AB0 Inverter Drive
- Siemens 6SL3520-1XM00-3AB0 Inverter Drive
- Siemens 6SL3520-0XC00-3AB0 Inverter Drive
- Siemens 6SL3520-1XK00-3AB0 Inverter Drive
- Siemens 6SL3520-0XE00-3AB0 Inverter Drive
- Siemens 6SL3520-2XE40-3AB0 Inverter Drive
- Siemens 6SL3520-1XB40-3AB0 Inverter Drive
