onsemi NC7WZ04P6X Inverter 2, 6-Pin MicroPak

N

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 11%

View bulk pricing options

Subtotal (1 tape of 200 units)*

SGD15.40

(exc. GST)

SGD16.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
200 - 1800SGD0.077SGD15.40-
2000 - 9800SGD0.068SGD13.6011%
10000 - 19800SGD0.061SGD12.2020%
20000 +SGD0.052SGD10.4032%

*price indicative

Packaging Options:
RS Stock No.:
838-670
Mfr. Part No.:
NC7WZ04P6X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Inverter

Logic Function

Inverter

Input Type

CMOS

Output Type

CMOS

Number of Elements per Chip

2

Maximum Propagation Delay Time @ CL

4ns

Maximum High Level Output Current

24mA

Maximum Low Level Output Current

24mA

Minimum Supply Voltage

1.65V

Mount Type

Surface Mount

Package Type

MicroPak

Maximum Supply Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

-40°C

Logic Family

TinyLogic UHS

Maximum Operating Temperature

85°C

Width

1.25mm

Height

900μm

Series

NC7WZ

Length

2mm

Automotive Standard

No

The onsemi dual inverter supports ultra-high speed performance and low static power dissipation, making it an Ideal solution for high-frequency applications across a broad operational voltage range.

Ultra-high speed performance with a typical propagation delay of 2.3 ns

High output drive capability of ±24 mA at 3 V

Operating voltage range extends from 1.65 V to 5.5 V for versatile applications

Power down high-impedance inputs and outputs help reduce power consumption

Over-voltage tolerance accommodates mixed voltage systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy