- RS Stock No.:
- 822-6095
- Mfr. Part No.:
- ATV61HU55M3
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 822-6095
- Mfr. Part No.:
- ATV61HU55M3
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
ATV61 variable speed drive controllers - IP 21
Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW, 5.5 kW |
Phase | 1, 3 |
Supply Voltage | 230 V ac |
Current Rating | 60 A |
For Use With | Asynchronous Motors |
Series | ALTIVAR 61 |
Control Panel | Yes |
Overall Depth | 187mm |
Overall Length | 175mm |
Overall Width | 295mm |