- RS Stock No.:
- 477-5348
- Mfr. Part No.:
- ATV31CU30N4
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 477-5348
- Mfr. Part No.:
- ATV31CU30N4
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Altivar ATV31 Customisable Enclosure Inverter Drive Series
The Altivar 31 drive is a popular frequency inverter created and designed for three phase motors. This particular VFD (Variable Frequency Drive) is very robust, compact in size and is user friendly. The Altivar AT31 VFD series is suitable for use with motors that have a power rating between 0.18 kW and 15 kW, depending on the voltage.
Where can I use my Altivar 31?
The Altivar 31 Variable Frequency Drive incorporates functions that are suitable for the most common applications.
Material handling, such as small conveyors and hoists.
Packing and packaging machines.
Specialist machines such as mixers, kneaders and textile machines.
Pumps, compressor machines and fans.
Material handling, such as small conveyors and hoists.
Packing and packaging machines.
Specialist machines such as mixers, kneaders and textile machines.
Pumps, compressor machines and fans.
Features and Benefits
These VFD drives communicate on Modbus and CANopen industrial buses. These two different protocols are integrated as a standard into the drive.
The drive is also supplied with an external heatsink.
Multiple units can be installed side by side to save space and can also be easily customised.
Features six logic inputs, three analogue inputs, one logic/analogue output and two relay outputs.
There are a few options and accessories that can be used with the Altivar 31 drive, things such as braking resistors, line chokes, EMC radio interface input filters and output filters, plates for mounting, UL type 1 conformity kit and an adapter plate for replacing an Altivar 28 drive.
High levels of torque at low speeds via sensorless Flux Vector control.
A totally enclosed drive with an IP55 protection rating.
Operation up to 50°C without derating.
Easily customised and can be mounted side by side.
This particular series features purpose designed IP55 customisable moulded enclosures, they feature an easy to modify panel area with knockout covers which allows the user to add additional components if required. Additional components could be things such as switch disconnectors, pilot lights or potentiometers.
The drive is also supplied with an external heatsink.
Multiple units can be installed side by side to save space and can also be easily customised.
Features six logic inputs, three analogue inputs, one logic/analogue output and two relay outputs.
There are a few options and accessories that can be used with the Altivar 31 drive, things such as braking resistors, line chokes, EMC radio interface input filters and output filters, plates for mounting, UL type 1 conformity kit and an adapter plate for replacing an Altivar 28 drive.
High levels of torque at low speeds via sensorless Flux Vector control.
A totally enclosed drive with an IP55 protection rating.
Operation up to 50°C without derating.
Easily customised and can be mounted side by side.
This particular series features purpose designed IP55 customisable moulded enclosures, they feature an easy to modify panel area with knockout covers which allows the user to add additional components if required. Additional components could be things such as switch disconnectors, pilot lights or potentiometers.
What are the main functions of the drive?
Motor and drive protection
Linear, S, U and customised acceleration and deceleration ramps
+ and – speed as well as 16 pre-set speeds
PI references and regulator
Two and three wire control
Brake sequence
Automatic catching a spinning load with handy speed detection and an automatic restart
Fault configuration and stop type configuration as well as saving the configuration in drive
Several functions can be assigned to one logic input
Linear, S, U and customised acceleration and deceleration ramps
+ and – speed as well as 16 pre-set speeds
PI references and regulator
Two and three wire control
Brake sequence
Automatic catching a spinning load with handy speed detection and an automatic restart
Fault configuration and stop type configuration as well as saving the configuration in drive
Several functions can be assigned to one logic input
What potentiometer size should I use on my ATV31 Inverter Drive?
The 10 VDC power supply and the analogue input of the Altivar 31 inverter drive can operate with any potentiometer ranging from 1k to 10k ohms.
Approvals
International standards IEC 61800-5-1, IEC 61800-2 and IEC 61800-3, UL, CSA and GOST certification, CE marking
Schneider ATV31CU30N4 VFD Drive
The ATV31CU30N4 Inverter Drive by Schneider Electrics is a three phase variable speed asynchronous motor drive. It has a power rating of 3 kW and a supply voltage of 400 V ac. This Variable Frequency Drive dimensions are - length 340mm, 230mm width and has an overall depth of 208mm.
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 10.9 A |
Series | ALTIVAR 31 |
Field Bus Communication Type | ModBus |
IP Rating | IP55 |
Output Frequency | 0.5 → 500Hz |
Filter Included | Yes |
Control Panel | Yes |
Overall Length | 340mm |
Overall Width | 230mm |
Overall Depth | 208mm |