Eaton Variable Speed Drive, 30 kW, 3 Phase, SPX Series 400 72 A
- RS Stock No.:
- 240-102
- Mfr. Part No.:
- 134844 SPX040A1-4A1B1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD12,234.13
(exc. GST)
SGD13,335.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 27 January 2027
Units | Per unit |
|---|---|
| 1 + | SGD12,234.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 240-102
- Mfr. Part No.:
- 134844 SPX040A1-4A1B1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 72A | |
| Series | SPX | |
| Mount Type | Vertical | |
| IP Rating | IP21 | |
| Overall Length | 640mm | |
| Output Frequency | 320Hz | |
| Minimum Supply Voltage | 400 | |
| Maximum Supply Voltage | 400 | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, CE, EN 61800-5-1:2003, UL CSA-C22.2 No. 14, IEC/EN 61800-2, DNV, RoHS, ISO 9001, IEC/EN 61800-3 CUL | |
| Overall Width | 257mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
Maximum Output Current 72A | ||
Series SPX | ||
Mount Type Vertical | ||
IP Rating IP21 | ||
Overall Length 640mm | ||
Output Frequency 320Hz | ||
Minimum Supply Voltage 400 | ||
Maximum Supply Voltage 400 | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, CE, EN 61800-5-1:2003, UL CSA-C22.2 No. 14, IEC/EN 61800-2, DNV, RoHS, ISO 9001, IEC/EN 61800-3 CUL | ||
Overall Width 257mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
Related links
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 300 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 261 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 170 A
- Eaton Variable Speed Drive SPX Series
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V ac 34 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 820 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 400 385 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 500V ac 820 A
