- RS Stock No.:
- 820-2970
- Mfr. Part No.:
- U1452AT
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 820-2970
- Mfr. Part No.:
- U1452AT
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Insulation Tester
The Keysight Technologies 66G ohm insulation tester is ideal for predictive and preventive maintenance measurement tasks in electrical as well as industrial applications. By adding a Bluetooth adapter to the U1452AT, you can perform tests remotely using a Windows PC or on iOS/Android smart devices. The test reports can be generated in a tabular or graphical format for easy interpretation and analysis. It measures AC voltage, DC voltage, resistance, capacitance and continuity. The testing voltage of this tester ranges between 50V and 100V. This device is battery powered and has an AA battery type.
Supplied with: Hard carrying case, alligator clips (red and black), test leads with 4mm probe (red and black) and 19mm probe (red and black), IR-to-USB cable (U1173B), 4 x AA Alkaline batteries, quick start guide
Supplied with: Hard carrying case, alligator clips (red and black), test leads with 4mm probe (red and black) and 19mm probe (red and black), IR-to-USB cable (U1173B), 4 x AA Alkaline batteries, quick start guide
Features and Benefits
Automatic test report generation
Timed/PI/DAR test
OLED Display and viewing angle of 160°
Wireless insulation resistance testing via PC or iOS/Android smart devices
Timed/PI/DAR test
OLED Display and viewing angle of 160°
Wireless insulation resistance testing via PC or iOS/Android smart devices
Certifications
CAT III 1000V
CAT IV 600V
EN61557
IP67 rated
CAT IV 600V
EN61557
IP67 rated
Specifications
Attribute | Value |
---|---|
Model Number p | U1452AT |
Tester Type | Insulation Tester |
Minimum Test Voltage | 50V |
Maximum Test Voltage | 100V |
Maximum Insulation Resistance Measurement | 66GΩ |
Display Type | OLED |
Test Current | 1mA |
Battery Type | AA |
Power Source | Battery |
Battery Life | 270 h |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT III, CAT IV |
Safety Category | CAT III 1000 V, CAT IV 600V |
Weight | 728g |
Height | 218mm |
Dimensions | 58 x 100 x 218mm |
Length | 58mm |
Width | 100mm |