- RS Stock No.:
- 864-2618
- Mfr. Part No.:
- CLK6C-24AG-CD-EX
- Manufacturer:
- Patlite
Discontinued product
- RS Stock No.:
- 864-2618
- Mfr. Part No.:
- CLK6C-24AG-CD-EX
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Patlite CLK Series
Patlite CLK series LED strip lights are available in a range of lengths suitable for use in a wide variety of applications.
Tempered glass lens
Aluminium housing
IP69K rated
Daisy chainable
Aluminium housing
IP69K rated
Daisy chainable
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 24 V dc |
Light Style | Linear Fixed |
Wattage | 25 W |
Length | 600 mm |
Model | 6C-24AG EX |
IP Rating | IP69K |
Integral transformer | No |